
* Images are for reference only
RUEF800-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RUEF800-2
- JLCPCB Part #
- C469003
- Package
- Plugin,P=10.2mm
- Description
- -40℃~+85℃ 100A 16A 20mΩ 30V 4W 5mΩ 8A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.6505
10+
$1.3744
30+
$1.2218
100+
$1.0500
500+
$0.9746
1000+
$0.9393
Related Products
Welcome back, may I help you?