
* Images are for reference only
RKEF075-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RKEF075-2
- JLCPCB Part #
- C2153790
- Package
- Plugin
- Description
- -40℃~+85℃ 1.4W 200mΩ 640mΩ 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 103
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
200+
$0.0340
500+
$0.0328
1000+
$0.0323
Related Products
Welcome back, may I help you?