
* Images are for reference only
RGEF1100
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RGEF1100
- JLCPCB Part #
- C2760131
- Package
- Plugin,P=5.8mm
- Description
- 11A 16V 18.7A 3.7W 3.7mΩ 5.8mm 7s 8.9mΩ 插件,P=5.8mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.7498
10+
$0.7338
30+
$0.7225
100+
$0.7113
Related Products
Welcome back, may I help you?