
* Images are for reference only
RF2626-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF2626-000
- JLCPCB Part #
- C207226
- Package
- Plugin,P=5.1mm
- Description
- 2.5A 20mΩ 30V 5.1mm 70mΩ 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 94
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 93
In-stock Item Pricing
Qty Unit Price
1+
$0.3591
50+
$0.2859
150+
$0.2544
500+
$0.2152
2500+
$0.1977
5000+
$0.1872
Related Products
Welcome back, may I help you?