
* Images are for reference only
RF0154-000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RF0154-000
- JLCPCB Part #
- C207168
- Package
- 1206
- Description
- -55℃~+125℃ 1.25A 50A 63V Surface Mount Fuse 1206 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3340
10+
$0.2691
30+
$0.2412
100+
$0.2065
500+
$0.1911
1000+
$0.1818
3000+
$0.1799
6000+
$0.1786
Related Products
Welcome back, may I help you?