This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCF121002B900TG

Extended
Manufacturer
Littelfuse
MFR.Part #
LCF121002B900TG
JLCPCB Part #
C2662225
Package
SMD-4P,1.2x1mm
Description
-40℃~+85℃ 10MΩ 130mA 2 4Ω 90Ω@100MHz SMD-4P,1.2x1mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2283
10+ $1.0195
30+ $0.9055
100+ $0.7755

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons