This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LCF060502B650TG

Extended
Manufacturer
Littelfuse
MFR.Part #
LCF060502B650TG
JLCPCB Part #
C3211904
Package
SMD-4P,0.6x0.6mm
Description
-40℃~+85℃ 10MΩ 10Ω 130mA 2 65Ω@100MHz SMD-4P,0.6x0.6mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $0.4832
10+ $0.4703
30+ $0.4623
100+ $0.4542

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons