
* Images are for reference only
LCE58A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- LCE58A
- JLCPCB Part #
- C1982571
- Package
- DO-201
- Description
- 1.5kW@10/1000us 100pF 16A 1uA 58V 64.4V 93.6V IEC 61000-4-2、IEC 61000-4-4 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1024
1000+
$0.0397
2500+
$0.0382
6000+
$0.0376
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?