This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L6X8E5

Extended
Manufacturer
Littelfuse
MFR.Part #
L6X8E5
JLCPCB Part #
C17257824
Package
TO-92
Description
-65℃~+110℃ 1.3V 10mA 5mA 600V 800mA TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0858
200+ $0.8324
500+ $0.8050
1000+ $0.7905
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons