This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

L4004D5RP

Extended
Manufacturer
Littelfuse
MFR.Part #
L4004D5RP
JLCPCB Part #
C3614209
Package
TO-252(DPAK)
Description
-40℃~+110℃@(Tj) 1.3V 10mA 400V 4A 5mA TO-252(DPAK) Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2635
200+ $0.1020
500+ $0.0985
1000+ $0.0967

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons