
* Images are for reference only
IXTZ550N055T2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTZ550N055T2
- JLCPCB Part #
- C6644648
- Package
- -
- Description
- -55℃~+175℃ 1 N-channel 1.02nF 1mΩ@10V 2V 550A 55V 595nC@10V 600W - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$84.8085
200+
$33.8390
500+
$32.7087
1000+
$32.1500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?