
* Images are for reference only
IXTP14N60PM
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXTP14N60PM
- JLCPCB Part #
- C6069382
- Package
- TO-220
- Description
- -55℃~+150℃ 1 N-channel 3V 550mΩ@10V 600V 75W 7A TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8379
200+
$0.3345
500+
$0.3233
1000+
$0.3184
Related Products