This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IXTN210P10T

Extended
Manufacturer
Littelfuse
MFR.Part #
IXTN210P10T
JLCPCB Part #
C6969036
Package
SOT-227B
Description
-55℃~+150℃ 1 P-Channel 1.1nF 100V 2.5V 4.07nF 69.5nF 7.5mΩ@10V 740nC 830W P-Channel ±15V SOT-227B MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.0513
200+ $5.6064
500+ $5.4202
1000+ $5.3271

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons