
* Images are for reference only
IXFN32N100P
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXFN32N100P
- JLCPCB Part #
- C6968974
- Package
- SOT-227B
- Description
- -55℃~+150℃ 1 N-channel 14.2nF 1kV 225nC@10V 27A 320mΩ@10V 60pF 690W SOT-227B MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2254
200+
$4.0812
500+
$3.9447
1000+
$3.8773
Related Products
Welcome back, may I help you?