
* Images are for reference only
IXDN614SI
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXDN614SI
- JLCPCB Part #
- C2936133
- Package
- SOIC-8
- Description
- -40℃~+125℃ 18ns 25ns 4.5V~35V IGBT、MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
This product is no longer manufactured.
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3450
10+
$4.6030
30+
$3.7598
100+
$3.3133
500+
$3.1078
1000+
$3.0162
2000+
$2.9745
The component is currently unavailable, we recommend an alternative part.
Related Products
Welcome back, may I help you?