
* Images are for reference only
IXBOD1-10
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- IXBOD1-10
- JLCPCB Part #
- C28442579
- Package
- Plugin,P=7.5mm
- Description
- 1.7V@5A 200A 900mA Plugin,P=7.5mm Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$19.7373
10+
$19.1784
Welcome back, may I help you?