
* Images are for reference only
GTCS35-750M-R05-FT-2
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- GTCS35-750M-R05-FT-2
- JLCPCB Part #
- C2155174
- Package
- SMD-3P,5x7.6mm
- Description
- 1pF 3 5kA 75V ±20% SMD-3P,5x7.6mm Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0536
200+
$0.4080
500+
$0.3935
900+
$0.3871
Welcome back, may I help you?