
* Images are for reference only
FEMTOSMDC035F-02
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- FEMTOSMDC035F-02
- JLCPCB Part #
- C1562091
- Package
- 0603
- Description
- -40℃~+85℃ 280mΩ 280mΩ 40A 500mW 6V 830mA 0603 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
1000+
$0.1834
2500+
$0.1770
5000+
$0.1737
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?