
* Images are for reference only
FBMOV440M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- FBMOV440M
- JLCPCB Part #
- C3260182
- Package
- Plugin
- Description
- 1.58nF@1MHz 40kA 440V 585V 715V 940J 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7842
200+
$15.0094
500+
$14.4825
1000+
$14.2214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?