This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAP-7.5/440

Extended
Manufacturer
Littelfuse
MFR.Part #
CAP-7.5/440
JLCPCB Part #
C7228064
Package
Plugin
Description
-40℃~+70℃ 440V 60000hrs@70℃ 7.5uF ±3% 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.1803
200+ $10.4459
500+ $10.0965
1000+ $9.9250
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons