
* Images are for reference only
CAP-10/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-10/440R
- JLCPCB Part #
- C5962812
- Package
- Plugin
- Description
- -40℃~+70℃ 10uF 440V 60000hrs@70℃ ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2171
200+
$2.4814
500+
$2.3979
1000+
$2.3577
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?