
* Images are for reference only
AQ3130-01ETG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ3130-01ETG
- JLCPCB Part #
- C3703176
- Package
- SOD-882
- Description
- -40℃~+150℃ 0.3pF 1nA 28V 2A@8/20us 48V Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-882 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$0.1995
50+
$0.1950
150+
$0.1921
500+
$0.1890
Related Products
Welcome back, may I help you?