
* Images are for reference only
AQ27COM-02JTG
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AQ27COM-02JTG
- JLCPCB Part #
- C20349317
- Package
- SC-70-3
- Description
- -40℃~+150℃ 10nA 12pF 200W@8/20us 27V 35V 4A@8/20us 50V Bidirectional IEC 61000-4-2、IEC 61000-4-5 TVS SC-70-3 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 212
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.5298
10+
$0.5186
30+
$0.5106
100+
$0.5041
Related Products
Welcome back, may I help you?