This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AQ24COM-01LTG

Extended
Manufacturer
Littelfuse
MFR.Part #
AQ24COM-01LTG
JLCPCB Part #
C20349313
Package
SOD-523
Description
-40℃~+150℃ 13pF 1nA 24V 250W@8/20us 33V 50V 5A@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.2740
10+ $0.2691
30+ $0.2643
100+ $0.2611

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons