This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8.0SMDJ54A

Extended
Manufacturer
Littelfuse
MFR.Part #
8.0SMDJ54A
JLCPCB Part #
C1983913
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 54V 60V 87.1V 8kW@10/1000us 92A IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $3.7192
10+ $3.6387
30+ $3.5855
100+ $3.5324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons