
* Images are for reference only
59165-1-T-00-C
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 59165-1-T-00-C
- JLCPCB Part #
- C6399560
- Package
- -
- Description
- -40℃~+125℃ - Reed Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4017
200+
$0.1604
500+
$0.1549
1000+
$0.1523
Related Products
Welcome back, may I help you?