
* Images are for reference only
59140-1-S-05-A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 59140-1-S-05-A
- JLCPCB Part #
- C1560024
- Package
- -
- Description
- -40℃~+105℃ - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2765
200+
$0.4938
500+
$0.4777
1000+
$0.4680
Welcome back, may I help you?