This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5.0SMDJ15ASHRAT7

Extended
Manufacturer
Littelfuse
MFR.Part #
5.0SMDJ15ASHRAT7
JLCPCB Part #
C5509810
Package
DO-214AB(SMCJ)
Description
-65℃~+150℃ 15V 16.7V 24.4V 2uA 5kW@10/1000us TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.6098
200+ $5.4314
500+ $5.2500
1000+ $5.1601
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons