
* Images are for reference only
37418000000
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37418000000
- JLCPCB Part #
- C142799
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+85℃ 220.8 250V 5.08mm 50A 8.5mm 8A 8mm Radial Lead Cartridge Fuse 插件,P=5.08mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1026
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1022
In-stock Item Pricing
Qty Unit Price
1+
$0.1190
50+
$0.0927
150+
$0.0797
1000+
$0.0699
2000+
$0.0620
5000+
$0.0580
Related Products
Welcome back, may I help you?