
* Images are for reference only
37300800430
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 37300800430
- JLCPCB Part #
- C6064248
- Package
- Plugin
- Description
- -40℃~+85℃ 50A 80mA Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2744
200+
$0.5082
400+
$0.4921
1000+
$0.4840
Related Products
Welcome back, may I help you?