
* Images are for reference only
3298400.ZXSTA
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3298400.ZXSTA
- JLCPCB Part #
- C1664989
- Package
- -
- Description
- -40℃~+125℃ 2kA 32V 400A 84mΩ 870000 - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6860
200+
$1.0404
480+
$1.0035
960+
$0.9858
Welcome back, may I help you?