
* Images are for reference only
3298175.Z
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3298175.Z
- JLCPCB Part #
- C1665612
- Package
- -
- Description
- -40℃~+125℃ 140000 175A 260mΩ 2kA 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6958
200+
$1.0442
480+
$1.0071
960+
$0.9894
Welcome back, may I help you?