
* Images are for reference only
3.0SMCJ12A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 3.0SMCJ12A
- JLCPCB Part #
- C3719160
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 12V 13.3V 150.8A 19.9V 2uA 3kW IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6759
10+
$0.6598
30+
$0.6501
100+
$0.6388
Welcome back, may I help you?