
* Images are for reference only
30R900UH
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 30R900UH
- JLCPCB Part #
- C3760520
- Package
- Plugin
- Description
- -40℃~+85℃ 18A 20mΩ 20s 30V 40A 5mΩ 9A 插件 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8142
10+
$1.5289
30+
$1.3494
100+
$1.1668
Related Products
Welcome back, may I help you?