This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2N6565AP

Extended
Manufacturer
Littelfuse
MFR.Part #
2N6565AP
JLCPCB Part #
C17689420
Package
TO-92-3
Description
-40℃~+110℃ 1.7V 200uA 400V 5mA 800mA 800mV TO-92-3 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0292
200+ $0.4111
500+ $0.3966
1000+ $0.3902

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons