
* Images are for reference only
2206.750MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2206.750MXP
- JLCPCB Part #
- C3166915
- Package
- Plugin
- Description
- -55℃~+125℃ 100A 300V 750mA Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1590
200+
$0.0616
500+
$0.0593
1000+
$0.0584
Welcome back, may I help you?