
* Images are for reference only
20KPA34A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 20KPA34A
- JLCPCB Part #
- C3706977
- Package
- P600
- Description
- -55℃~+175℃ 20kW 34V 351.3A 38V 50uA 57.5V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5337
200+
$1.3679
500+
$1.3198
800+
$1.2957
Welcome back, may I help you?