
* Images are for reference only
2016L100PR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2016L100PR
- JLCPCB Part #
- C207078
- Package
- 2016
- Description
- -40℃~+85℃ 100mΩ 400mΩ 2016 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2054
50+
$0.2012
150+
$0.1985
500+
$0.1958
Related Products
Welcome back, may I help you?