This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE110A-B

Extended
Manufacturer
Littelfuse
MFR.Part #
1.5KE110A-B
JLCPCB Part #
C3718543
Package
DO-201
Description
-55℃~+175℃ 1.5kW 105V 10A 152V 1uA 94V Bidirectional IEC 61000-4-2 TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 86

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1044
200+ $0.0404
500+ $0.0391
1000+ $0.0383

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons