
* Images are for reference only
1812L125/16DR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1812L125/16DR
- JLCPCB Part #
- C207067
- Package
- 1812
- Description
- -40℃~+85℃ 1.25A 1.25mm 100A 140mΩ 16V 2.5A 3.41mm 4.73mm 400ms 50mΩ 800mW 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2976
In-stock Item Pricing
Qty Unit Price
1+
$0.1310
50+
$0.1049
150+
$0.0917
1500+
$0.0819
3000+
$0.0742
4500+
$0.0701
Related Products
Welcome back, may I help you?