
* Images are for reference only
1812L035/60MR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1812L035/60MR
- JLCPCB Part #
- C3761431
- Package
- 1812
- Description
- -40℃~+85℃ 1.7Ω 1.8mm 10A 150ms 1W 3.41mm 350mA 4.73mm 400mΩ 60V 700mA 1812 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2817
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2810
In-stock Item Pricing
Qty Unit Price
1+
$0.2233
50+
$0.1780
150+
$0.1585
1000+
$0.1343
2000+
$0.1235
5000+
$0.1170
Related Products
Welcome back, may I help you?