
* Images are for reference only
1.5SMC43A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5SMC43A
- JLCPCB Part #
- C22433728
- Package
- DO-214AB
- Description
- -65℃~+150℃ 1.5kW@10/1000us 1uA 25.6A 36.8V 45.2V 59.3V IEC 61000-4-2 TVS Unidirectional DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$0.3916
10+
$0.3819
30+
$0.3771
100+
$0.3723
Welcome back, may I help you?