
* Images are for reference only
153.7010.6122
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 153.7010.6122
- JLCPCB Part #
- C414096
- Package
- -
- Description
- 0.34mΩ 125A 2kA@32V 32V 62500 70mV Bolt-In Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8962
10+
$0.7324
30+
$0.6505
100+
$0.5702
500+
$0.5204
1000+
$0.4963
2000+
$0.4899
4000+
$0.4867
Related Products
Welcome back, may I help you?