
* Images are for reference only
1206L450SLWR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1206L450SLWR
- JLCPCB Part #
- C2153882
- Package
- 1206
- Description
- -40℃~+85℃ 18mΩ 2s 3mΩ 4.5A 50A 6V 800mW 9A 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0578
10+
$0.8847
30+
$0.7885
100+
$0.6812
500+
$0.6331
1000+
$0.6122
Related Products
Welcome back, may I help you?