
* Images are for reference only
102FH1K
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 102FH1K
- JLCPCB Part #
- C17514313
- Package
- DO-41Mini
- Description
- 1kΩ ±10% DO-41Mini NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2022
200+
$0.0807
500+
$0.0780
1000+
$0.0767
Welcome back, may I help you?