
* Images are for reference only
0998250.UX-2M8
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0998250.UX-2M8
- JLCPCB Part #
- C1019464
- Package
- -
- Description
- -40℃~+125℃ 110mV 2.5kA@70V 240000 250A 70V Bolt-In Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0179
200+
$3.1035
500+
$2.9943
1000+
$2.9413
Welcome back, may I help you?