
* Images are for reference only
0891030.H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0891030.H
- JLCPCB Part #
- C3661408
- Package
- -
- Description
- -40℃~+125℃ 1110 1kA 2.06mΩ 30A 58V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1482
200+
$0.0574
500+
$0.0554
1000+
$0.0543
Welcome back, may I help you?