
* Images are for reference only
0828025.UXTHP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0828025.UXTHP
- JLCPCB Part #
- C3163712
- Package
- Plugin,D12.2xL39.2mm
- Description
- -55℃~+125℃ 10kA 1kV 25A Ceramic Tube Fuse Plugin,D12.2xL39.2mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3170
200+
$2.4455
500+
$2.3584
1000+
$2.3165
Welcome back, may I help you?