
* Images are for reference only
0617010.MXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0617010.MXP
- JLCPCB Part #
- C142677
- Package
- D5.2xL20mm
- Description
- -55℃~+125℃ 100A@250VAC 10A 20mm 217.635 250V 5.2mm Glass Tube Fuse D5.2xL20mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
50+
$0.0807
150+
$0.0708
500+
$0.0632
2500+
$0.0571
5000+
$0.0540
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?