
* Images are for reference only
047303.5YRT1L
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 047303.5YRT1L
- JLCPCB Part #
- C5189629
- Package
- Plugin,D3.4xL7.1mm
- Description
- -55℃~+125℃ 125V 125V 26.8 3.4mm 3.5A 50A 7.1mm 插件,D3.4xL7.1mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.2843
10+
$0.2779
30+
$0.2746
100+
$0.2698
Related Products
Welcome back, may I help you?